| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 2.5 to 3.6 | |
| 1.5 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 35 | |
| 7.4mV/V(Typ) | |
| 2.5mV/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.12(Max) |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 20 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this TPS63024YFFR DC to DC converter from Texas Instruments. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

