| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 1.8 to 3.3 | |
| 0.4 | |
| 2.2 | |
| 5.5 | |
| 2.2 to 5.5 | |
| 0.65 | |
| 12.5 | |
| 0%/V | |
| 0.001%/mA | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62742DSST DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. By operating at a load regulation of 0.001%/mA and line regulation of 0%/V you can provide a constant voltage at your output. This device has a typical switch current of 0.65 A. You can operate this at a switching frequency of 2000 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

