| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3400 | |
| Yes | |
| 1 | |
| 0.8 to 6 | |
| 1.6 | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 2.25 | |
| 18 | |
| 0%/V(Typ) | |
| -0.5%/A(Typ) | |
| 97 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62060DSGT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ). This converter is 97 % efficient. This part offers a switching frequency of 3400 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

