| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 420|660|252 to 762 | |
| Yes | |
| 1 | |
| 0.9 | |
| 6 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.088%/V(Typ) | |
| 0.0917%/A(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54611PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. By only needing an input voltage of 3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 0.9 V, this is power management at its best. Users like the load regulation of 0.0917%/A(Typ) and line regulation of 0.088%/V(Typ). You can operate this at a switching frequency of 420|660|252 to 762 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

