| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 456 to 684 | |
| Yes | |
| 1 | |
| 0.8 to 28 | |
| 3 | |
| 4.2 | |
| 28 | |
| 4.2 to 28 | |
| 4.7 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54334DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4.2 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 28 V, this is power management at its best. Its switching regulator has a frequency of 456 to 684 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
