Texas InstrumentsTPS53353DQPRConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R

Adjust the voltage level of your devices with this step down TPS53353DQPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 20 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 25 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 92 % efficient. It has a switching frequency of 200 to 1070 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

894 piezas: Se puede enviar en 2 días

    Total$4.57Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2307+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      894
      Country Of origin:
      Filipinas
         
      • Price: $4.571
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2307+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 894 piezas
      • Price: $4.571

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.