Texas InstrumentsTPS53219RGTRControladores de CC a CC

DC/DC Cntrlr Single-OUT Step Down 1070kHz 16-Pin VQFN EP T/R

Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck TPS53219RGTR DC voltage controller, developed by Texas Instruments. With an output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 4.5 to 28 V. You can operate this at a switching frequency of 1070 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.1976
    1. 3000+$1.1976
    2. 6000+$1.1683

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.