| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3511D | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 225 | |
| Active Low/Open Drain | |
| 2|3.3|3.7|5.7 | |
| 2.2|3.5|3.9|6.1 | |
| 2.4|3.7|4.1|6.5 | |
| 3.3|5|12 | |
| 4 | |
| 15 | |
| 1000 | |
| 730 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage monitor TPS3511D voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.3|5|12 V, with a minimum of 2.2|3.5 V and a maximum of 3.9|6.1|13.8 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

