| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 60 | |
| 60 | |
| 130 | |
| CMOS | |
| 4.5 | |
| 15 | |
| 3(Typ) | |
| 1(Max) | |
| 4.55(Min) | |
| 3.5(Typ) | |
| 75(Max) | |
| 2668 | |
| -40 | |
| 125 | |
| Synchronous | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Texas Instruments' TPS2830PWP power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 130 ns and a maximum power dissipation of 2668 mW. Its maximum power dissipation is 2668 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

