| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB HUB Power Controller | |
| 2 | |
| 0.25 to 2.8 | |
| Active High | |
| 2.5 | |
| 6.5 | |
| 2 | |
| 0 | |
| -0.3 to 7 | |
| 0.1 | |
| 2.5 to 6.5 | |
| 2403 | |
| 44 | |
| 2.35 | |
| -40 | |
| 125 | |
| 9000(Max) | |
| 6000(Max) | |
| 3000 | |
| 800 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Use this usb hub power s TPS2561DRCR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. Its current limit is 2.8 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

