| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 3.6 | |
| 3.6(Max) | |
| 0.5(Max) | |
| 135 | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 0.79(Max) mm |
| Package Length | 1.19(Max) mm |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Thanks to the TPS22932BYFPR power switch, developed by Texas Instruments, you can easily switch on and off with high voltages and currents. This charge controller has single output. It features 0.135 Ohm switch on resistance. This device has a maximum power dissipation of 800 mW. This charge controller has an input voltage of 1.1 to 3.6 V. Its maximum power dissipation is 800 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

