Texas InstrumentsTPS2064CDGN-2Interruptores de potencia USB

DIST Dual 5.5V 2.29A 8-Pin HVSSOP EP Tube

Use this usb power distribution switch TPS2064CDGN-2 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 5.5 V. Its current limit is 2.29 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1040 Minimum 1040
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.6945
    1. 1040+$0.6945
    2. 2080+$0.6876
    3. 3120+$0.6807
    4. 4160+$0.6739
    5. 5200+$0.6672
    6. 6240+$0.6605
    7. 10400+$0.6539
    8. 15600+$0.6473
    9. 26000+$0.6409

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.