| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 4 | |
| MOSFET | |
| 4 | |
| 12(Typ) | |
| 5000(Typ) | |
| CMOS | |
| 8 | |
| 24 | |
| 6 | |
| 0(Min) | |
| 5.5(Max) | |
| 0.004 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 32 | |
| Lead Shape | Gull-wing |
Check out this TPIC44H01DAR discrete device from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
