onsemiTND027MP-AZInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT -0.3V to 10V 1.5A 3-Pin Case MP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 1.5 | |
| -0.3 | |
| 10 | |
| 300 | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 8.5 mm |
| Package Width | 4.7 mm |
| Package Length | 6 mm |
| PCB changed | 3 |
| Supplier Package | Case MP |
| 3 | |
| Lead Shape | Through Hole |
This TND027MP-AZ stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. This device has a minimum operating supply voltage of -0.3 V and a maximum of 10 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
