Microchip TechnologyTN2524N8-GMOSFETs
Trans MOSFET N-CH Si 240V 0.36A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 240 | |
| ±20 | |
| 0.36 | |
| 6000@10V | |
| 65@25V | |
| 1600 | |
| 20(Max) | |
| 10(Max) | |
| 20(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Looking for a component that can both amplify and switch between signals within your circuit? The TN2524N8-G power MOSFET from Microchip Technology provides the solution. Its maximum power dissipation is 1600 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

