| Compliant | |
| 3A991a.2. | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| Harvard | |
| C2xx DSP | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 32KB | |
| 2KB | |
| Yes | |
| CAN/SCI/SPI | |
| 21 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
The fastest way to convert analog signal to digital is by using the TMS320LF2403APAG4 digital signal processor from Texas Instruments. 40 MHz is its maximum speed. This is a 16 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.75 V, while its maximum is 3.6|5.25 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

