Texas InstrumentsTMS320F28022DAQMicrocontrollers - MCUs

MCU 32-bit C28x RISC 32KB Flash 3.3V 38-Pin TSSOP Tube Automotive AEC-Q100

Texas Instruments' TMS320F28022DAQ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the C28x core architecture.

No Stock Available

Quantity Increments of 40 Minimum 160
  • Manufacturer Lead Time:
    18 semanas
    • Price: $6.677
    1. 160+$6.677
    2. 1000+$6.610
    3. 2000+$6.544
    4. 3000+$6.478
    5. 4000+$6.413
    6. 5000+$6.349
    7. 6000+$6.286
    8. 10000+$6.223
    9. 20000+$6.161
    10. 25000+$6.099

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.