Texas InstrumentsTMS320DM8127BCYE2Procesadores Digitales de Señales - DSPs

DaVinci Digital Media Processor

Centralize your processing needs by adopting this TMS320DM8127BCYE2 application processor from Texas Instruments into your design. This part has a minimum operating temperature of 0 °C and a maximum of 90 °C. It has a maximum clock speed of 1000 MHz. Its rom program memory is 48KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii/gmii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device is made with 45nm technology.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.