Texas InstrumentsTMS320C6742EZWTA2Procesadores Digitales de Señales - DSPs

DSP Fixed-Point/Floating-Point 16bit 200MHz 1600MIPS 361-Pin NFBGA Tray

The TMS320C6742EZWTA2 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has an operating temperature range of -40 °C to 105 °C. 200 MHz is its maximum speed. This device is based on the C674x core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 1|1.1|1.2|1.26|1.8|3.3 V. Its minimum operating supply voltage of 0.95|1.71|3.15 V, while its maximum is 1.32|1.89|3.45 V. It has romless program memory.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 semanas
    • Price: $12.166
    1. 90+$12.166
    2. 270+$12.044
    3. 540+$11.924
    4. 900+$11.805
    5. 2520+$11.687
    6. 4500+$11.570
    7. 9000+$11.454
    8. 18000+$11.340
    9. 45000+$11.226

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.