SamtecTMS-106-01-G-S-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TMS-106-01-G-S-RA header connector. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TMS-106-01-G-S-RA is housed in black liquid crystal polymer. This product is 7.62 mm long, 2.48 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 125 °C.

43 piezas: Se puede enviar en 2 días

    Total$1.86Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 43 piezas
      • Price: $1.8606

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.