SamtecTMS-105-01-L-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.35 | |
| 4.98 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Easily mount this unshrouded TMS-105-01-L-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. This product is 6.35 mm long, 8.38 mm tall and 2.48 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TMS-105-01-L-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

