| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 10 | |
| 6 | |
| 6 to 16 | |
| 16 | |
| 14 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this 1-phase full wave fan TMP816PWR stepper motor driver manufactured by Texas Instruments. With an output that has a voltage of 10 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 6 V and a maximum of 16 V. This motor controller has a minimum operating temperature of -30 °C and a maximum of 95 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

