Más Compradas
Analog DevicesTMP37GRTZ-REEL7Sensores de temperatura y humedad
Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C | |
| 20mV/°C | |
| Serial (2-Wire) | |
| Analog | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 50 | |
| 5 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Ideal for reading ambient conditions this TMP37GRTZ-REEL7 temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog(voltage) output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of 5 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

