Analog DevicesTMP05BRTZ-REEL7Sensores de temperatura y humedad

Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R

Are you designing a temperature and humidity based device? You will definitely need this TMP05BRTZ-REEL7 temperature and humidity sensor developed by Analog Devices. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

1,675 piezas: Se puede enviar mañana

    Total$1.91Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      1675
      Country Of origin:
      Malaisia
         
      • Price: $1.908
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,675 piezas
      • Price: $1.908

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.