| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Closed Loop |
| Module/IC Classification | IC |
| Sensing Current Type | AC|DC |
| Typical RMS Primary Current (A) | 80 |
| Typical Response Time (us) | 1 |
| Maximum Output Voltage (V) | 6.3 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Sensitivity (mV/A) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 10 |