VishayTMCJ1A475MTRFCapacitor de tantalio sólido
Cap Tant Solid 4.7uF 10V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 10VDC | |
| 10 | |
| Standard | |
| 0.071 | |
| 0.5 | |
| Polar | |
| 20 | |
| Molded Case|Small Size | |
| No | |
| No | |
| J | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.8 X 0.8 | |
| 1608-09 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Composed from tantalum solid this TMCJ1A475MTRF capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

