ToshibaTLX9300(TPL,FFotoacopladores de salida fotovoltaica y transistores
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT Automotive AEC-Q101 4-Pin SO T/R
Online purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with your Arrow sales representative.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 3750 | |
| -40 | |
| 125 | |
| 1.4 | |
| 40 | |
| 900 | |
| 10 | |
| 400 | |
| 200 | |
| 1.1 | |
| 1.25 | |
| 5 | |
| 15 | |
| Tape and Reel | |
| 100 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

