STMicroelectronicsTLVH431LICTReferencias de tensión

V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R

Even in the event of large power supply variations, this TLVH431LICT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 22 V, making it easy to control the power in your circuit. It has an initial accuracy of 1.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,915 piezas: Se puede enviar mañana

    Total$0.10Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1444+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,915 piezas
      • Price: $0.098

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.