| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 10 | |
| Push-Pull | |
| 5.5 | |
| 6.5@5.5V | |
| 2.2 | |
| 5.5 | |
| 0.00001@5.5V | |
| 5@5V | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you're in need of a high gain differential amplifier to interface your electronic devices with digital logic circuits then implement this TLV3501AIDR comparator circuit from Texas Instruments into your circuit design. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes CMOS technology. Its typical PSRR is 100 dB. This device uses a single power supply.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

