| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 4 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 300000(Typ) | |
| Open Drain | |
| 16|±8 | |
| 3.6@15V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.00064@15V | |
| 10(Max) | |
| 125 | |
| -40 | |
| 320.5 | |
| Dual|Single | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
This TLV3404IN comparator circuit from Texas Instruments is the building block of most analog to digital converters. Its maximum power dissipation is 320.5 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. Its typical PSRR is 105 dB.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

