| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±1.35 | |
| ±5 | |
| ±8 | |
| -4.84 | |
| 4.84 | |
| 0.00006@5V | |
| 0.000001@5V | |
| 0.00006@5V | |
| 1.32@5V | |
| 8@5V | |
| Single|Dual | |
| 396 | |
| 2.4@5V | |
| 39 | |
| 2(Typ) | |
| 110 | |
| 0.0006 | |
| 70 | |
| 65 | |
| 65 to 70 | |
| 3 | |
| 2000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLV272CDRG4 OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 396 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

