| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 6 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±3 |
| Maximum Input Offset Current (uA) | 0.007@5V |
| Maximum Input Bias Current (uA) | 0.014@5V |
| Maximum Quiescent Current (mA) | 1.3@5V |
| Typical Output Current (mA) | 80@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1.6@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 14@5V |
| Typical Voltage Gain (dB) | 109 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.13@5V |
| Minimum CMRR (dB) | 71 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Gain Bandwidth Product (MHz) | 6.4 |
| Typical Settling Time (ns) | 3330 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |