| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 1.8 |
| Maximum Input Current (mA) | 25 |
| Maximum Output Voltage (V) | 100 |
| Maximum Output Current (A) | 3 |
| Output Device | MOSFET |
| Output Type | DC|AC |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 9.66 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| Pin Count | 8 |