| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.1 |
| Maximum Input Voltage (V) | 1.4 |
| Maximum Input Current (mA) | 30 |
| Output Device | MOSFET |
| Typical Input to Output Capacitance (pF) | 1 |
| Maximum Turn-On Time (ms) | 0.2 |
| Maximum Turn-Off Time (ms) | 0.3 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2.45 |
| Package Length | 1.45 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON |
| Pin Count | 4 |
| Lead Shape | Concave Side |