| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Minimum Input Voltage (V) | 1.8(Typ) |
| Maximum Input Voltage (V) | 2 |
| Output Device | Photocoupler |
| I/O Isolation Voltage (V) | 500(RMS) |
| Typical Input to Output Capacitance (pF) | 1 |
| Maximum Power Dissipation (mW) | 240 |
| Maximum Turn-On Time (ms) | 2 |
| Maximum Turn-Off Time (ms) | 0.2 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 1.45 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | S-VSONT |
| Pin Count | 4 |