Arrow Electronic Components Online
TLP2303TPLET|TOSHIBA|simage
TLP2303TPLET|TOSHIBA|limage
Fotoacopladores de salida fotovoltaica y transistores

TLP2303(TPL,E(T

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SO T/R

Toshiba
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Forward Voltage (V)
    1.6
  • Maximum Current Transfer Ratio (%)
    8000
  • Standard
    CQC|CSA|cUL|UL
  • Maximum Collector Current (mA)
    80
  • Maximum Power Dissipation (mW)
    100
  • Minimum Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.47
  • Maximum Forward Current (mA)
    20
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    900
  • Current Transfer Ratio Test Current (mA)
    0.5
  • Mounting
    Surface Mount
  • Package Height
    2.1 mm
  • Package Width
    4.55 mm
  • Package Length
    3.7 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño