SamtecTLE-117-01-G-DV-A-KCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 34 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 34 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Think of Samtec's socket strip TLE-117-01-G-DV-A-K header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 34 mm long, 4.5 mm tall and 5.51 mm deep. TLE-117-01-G-DV-A-K is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

