| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2.56 | |
| 2.63 | |
| 2.7 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Worried about sensitive components in your circuit? The supply voltage supervisory TLC7703IPWR voltage monitor IC from Texas Instruments can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.56 V and a maximum of 2.7 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

