| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Want to be able to convert digital audio signals into analog ones? This TLC7528IN from Texas Instruments is perfect and can handle high quality signals with ease. It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

