Texas InstrumentsTL431AIDBVRReferencias de tensión

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431AIDBVR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Total en Stock: 46,533 piezas

Regional Inventory: 10,533

    Total$0.10Price for 1

    10,533 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0984
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 4,533 piezas
      • Price: $0.0984
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2543+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6,000 piezas
      • Price: $0.0873
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Filipinas
      • In Stock: 36,000 piezas
      • Price: $0.0873

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.