| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 20(Max) | |
| 2000 | |
| 3.6 | |
| 20 | |
| 3.6 to 20 | |
| 7 | |
| 950 | |
| 50 | |
| PWM | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest pwm dc to dc TL1454ACD DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. With an output that has a voltage of 20(Max) V, this is power management at its best. Its output produces a current of 0.04|-0.04 A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 3.6 to 20 V. Its switching regulator has a frequency of 50 to 2000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.