ToshibaTJ15S06M3L,LXHQMOSFETs
Trans MOSFET P-CH Si 60V 15A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101
Online purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with an authorized sales channel.
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| 10 | |
| 3 | |
| 15 | |
| 10000 | |
| 10 | |
| 50@10V | |
| 36@10V | |
| 36 | |
| 1770@10V | |
| 41000 | |
| 62 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK+ |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

