| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 8@±5V@-40C to 85C | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V@-40C to 85C | |
| 3@±5V@-40C to 85C | |
| 6@±5V@-40C to 85C | |
| 20@±5V@0C to 70C | |
| 75@±5V | |
| 12 | |
| Single|Dual | |
| 2140 | |
| 350@±5V | |
| 14.5@±5V | |
| 15(Typ) | |
| 78.06 | |
| 1.6@±5V | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 180 | |
| 150 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this voltage feedback amplifier THS4062IDGNR OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 2140 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

