| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 10@±15V |
| Minimum Single Supply Voltage (V) | 9 |
| Maximum Single Supply Voltage (V) | 33 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±16.5 |
| Maximum Input Offset Current (uA) | 0.25@±15V |
| Typical Input Bias Current (uA) | 2.5@±15V |
| Maximum Input Bias Current (uA) | 6@±15V |
| Maximum Supply Current (mA) | 19@±5V |
| Typical Output Current (mA) | 75@±5V@0C to 70C |
| Typical Output Resistance (Ohm) | 13 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 2140 |
| Typical Slew Rate (V/us) | 200@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 14@±15V |
| Input Offset Voltage Drift (uV/°C) | 15(Typ) |
| Typical Voltage Gain (dB) | 75.56 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.9@±15V |
| Minimum PSRR (dB) | 70 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 70 |
| Typical Settling Time (ns) | 140 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |