TE ConnectivityTHS10150RJ

Res Wirewound 150Ohm 5% 10W ±30ppm/°C Aluminum Housed Axial Loose/Tray

For all your nontraditional resistor mounting needs using this THS10150RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This part has a power rating of 10 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±30 ppm/°C. The THS10150RJ part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This product is 30 mm long, 9 mm tall and 17 mm deep.

80 piezas: Se puede enviar en 5 días

    Total$4.29Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 80 piezas
      • Price: $4.29

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.