VishayTH4C476K016C0800Capacitor de tantalio sólido
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.8 Ohm 175°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 47uF | |
| 10% | |
| 16VDC | |
| 0.8 | |
| Standard | |
| 0.37 | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 175 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
Composed from tantalum solid this TH4C476K016C0800 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 175 °C. Its leakage current is 7.5 μA. Its capacitance value is 47uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

