TDKTFM252012ALVA2R2MTAAMontaje superficial de inductores
Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 2.6A 0.084Ohm DCR 1008 T/R Automotive AEC-Q200
TDK Automotive Power Inductors
Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.
Product Overview Video
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Thin Film | |
| Shielded | |
| Metal | |
| 2.2u | |
| 30 | |
| 20% | |
| 1M | |
| 2.6 | |
| 2.8 | |
| 0.084 | |
| 2 | |
| 1008 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

