SamtecTFM-125-02-S-DCabezales del conector y receptáculos PCB

TFM-125-02-S-D Samtec Connector Headers and PCB Receptacles Shrouded (4 Sides) 50 POS 1.27mm Solder - Arrow.com

Support physical configuration options for jumper posts by mounting this shrouded TFM-125-02-S-D header connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.93 mm long, 5.72 mm tall and 5.72 mm deep. TFM-125-02-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

655 piezas: Se puede enviar en 2 días

    Total$7.44Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1835+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 655 piezas
      • Price: $7.442

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.