| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.40.60.18 |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 260(Typ) |
| Output Power (W) | 3200(Typ) |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 230 |
| Maximum AC Input Voltage (V) | 300 |
| Minimum DC Input Voltage (V) | 180 |
| Typical DC Input Voltage (V) | 240|380 |
| Maximum DC Input Voltage (V) | 410 |
| Line Regulation | 0mV(Typ) |
| Load Regulation | 180mV(Typ) |
| Maximum Input Current (A) | 17(rms) |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 95.41(Typ) |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 70mV |
| Medical | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 45 |
| Product Weight (g) | 2400 |