SL Power / Advanced EnergyTE20A1203F01Adaptador incorporado externo
Plug-In Adapter Single-OUT 12V 1.5A 18W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 18 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.5@115VAC|0.25@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| 110 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 47 |
| Package Length | 84 |
Thanks to SL Power Electronics' TE20A1203F01 portable external plug-in adapter, you can easily power your electronic devices through standard wall outlets.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

